|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4538ADR2G
Manufacturer Part #:

MC74HC4538ADR2G

Manufacturer:

Description:
Monostable Multivibrator 3-6V Dual Precision MonoStable
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Elements per Chip: 2
Logic Family: HC
Logic Type: Monostable Multivibrator
Package / Case: SOIC-16
Propagation Delay Time: 195 ns, 39 ns, 33 ns
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V
Series: MC74HC4538A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5015 Circuit Board Hardware - PCB 529,803
PVG612ASPBF Solid State Relays - PCB Mount 1,532
68602-108HLF Headers & Wire Housings 56,378
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,024
LM2901MX Analog Comparators 12,173
8-215079-0 Board to Board & Mezzanine Connectors 6,785
BSS8402DW-7-F MOSFET 23,314
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
TLP3123(F) MOSFET Output Optocouplers 1,257
RK73H1JTTD3000F Thick Film Resistors - SMD 56,251
Real Time Availability
Stock:
2,243 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692