|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4538ADG
Manufacturer Part #:

MC74HC4538ADG

Manufacturer:

Description:
Monostable Multivibrator 3-6V Dual Precision MonoStable
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Monostable Multivibrator
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Elements per Chip: 2
Logic Family: HC
Logic Type: Monostable Multivibrator
Package / Case: SOIC-16
Propagation Delay Time: 195 ns, 39 ns, 33 ns
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V
Series: MC74HC4538A
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD1781DR RS-485 Interface IC 8,174
5556416-1 Modular Connectors / Ethernet Connectors 22,087
5557969-1 Modular Connectors / Ethernet Connectors 8,013
LM2674M-ADJ/NOPB Voltage Regulators - Switching Regulators 5,458
BSS138 MOSFET 247,641
OP282GSZ Operational Amplifiers - Op Amps 1,306
74HC14D,653 Inverters 34,605
LM319DT Analog Comparators 7,030
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 555,997
CRCW08051K33FKEA Thick Film Resistors - SMD 20,860
Real Time Availability
Stock:
2,399 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
  2,500: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote

To add to a project, please Log In.


147914401 197847692