|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4316ADR2G
Manufacturer Part #:

MC74HC4316ADR2G

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V Quad Mux/Demux -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 150 MHz
Product: Multiplexers/Demultiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 1:1
On Resistance - Max: 160 Ohms
On Time - Max: 130 ns
Off Time - Max: 130 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC74HC4316A
Factory Pack Quantity: 2500
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 2,723
G5V-1-DC24 Low Signal Relays - PCB 9,937
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,437
43860-0004 Modular Connectors / Ethernet Connectors 4,014
TLC2262IDR Operational Amplifiers - Op Amps 1,895
TLV5618AID Digital to Analog Converters - DAC 204
74HC4051PW,118 Multiplexer Switch ICs 14,086
SUM60N10-17-E3 MOSFET 2,190
C1005X5R1V105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,023
LM5050MK-2/NOPB Gate Drivers 3,456
Real Time Availability
Stock:
1,557 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.217
  10,000: $0.209
  25,000: $0.201
  50,000: $0.198
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401