|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4067ADWR2G
Manufacturer Part #:

MC74HC4067ADWR2G

Manufacturer:

Description:
Analog Switch ICs IC MUX/DEMUX 1X16
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4 Switch
Switch Configuration: 4 x SPST
On Resistance - Max: 140 Ohms
Switch Voltage - Max: 6 V
On Time - Max: 47 ns
Off Time - Max: 47 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Series: MC74HC4067A
Factory Pack Quantity: 1000
Supply Current - Max: 4 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Switch Continuous Current: 25 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,686
CD4051BPWR Multiplexer Switch ICs 7,778
CD4520BM96 Counter ICs 3,825
Real Time Availability
Stock:
1,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.99
  10: $0.767
  100: $0.495
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.396
  2,000: $0.334
  10,000: $0.322
  25,000: $0.309
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 101454019 113081997 133570017 197847692