|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4067ADWG
Manufacturer Part #:

MC74HC4067ADWG

Manufacturer:

Description:
Analog Switch ICs IC MUX/DEMUX 1X16
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4 Switch
Switch Configuration: 4 x SPST
On Resistance - Max: 140 Ohms
Switch Voltage - Max: 6 V
On Time - Max: 47 ns
Off Time - Max: 47 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Series: MC74HC4067A
Factory Pack Quantity: 30
Supply Current - Max: 4 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Switch Continuous Current: 25 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 2,721
RN42N-I/RM Bluetooth / 802.15.1 Modules 1,315
C1005X5R0J475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 400,036
SI8422AB-D-IS Digital Isolators 10,153
XF2M-2415-1A FFC & FPC Connectors 9,744
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,536
BSS138 MOSFET 247,641
132134 RF Connectors / Coaxial Connectors 2,197
34122 Terminals 25,614
Real Time Availability
Stock:
916 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  10: $0.767
  100: $0.495
  1,000: $0.396
  2,500: $0.334
  10,000: $0.322
  25,000: $0.309
  50,000: Quote
 

To add to a project, please Log In.


197847692 101454019 147914401 113081997 133570017