|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4066ADTR2G
Manufacturer Part #:

MC74HC4066ADTR2G

Manufacturer:

Description:
Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Multiplexers/Demultiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 1:1
On Resistance - Max: 70 Ohms
On Time - Max: 25 ns
Off Time - Max: 25 ns
Operating Supply Voltage: 2 V to 12 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 450 mW
Series: MC74HC4066A
Factory Pack Quantity: 2500
Supply Current - Max: 4 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2 V
Switch Voltage - Max: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,685
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
ATTINY85-20SU 8-bit Microcontrollers - MCU 25,482
AD5263BRUZ50 Digital Potentiometer ICs 396
TLE4250-2G LDO Voltage Regulators 9,145
ECW-U2102KC9 Film Capacitors 1,527
CRCW06031M00FKEA Thick Film Resistors - SMD 152,318
CRCW080520K0FKEA Thick Film Resistors - SMD 117,678
C1608X8R1H472K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,315
Real Time Availability
Stock:
4,294 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.361
  100: $0.202
  1,000: $0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.13
  10,000: $0.122
  25,000: $0.112
  50,000: $0.108
  100,000: $0.103
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401