|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4066ADR2G
Manufacturer Part #:

MC74HC4066ADR2G

Manufacturer:

Description:
Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Multiplexers/Demultiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 1:1
On Resistance - Max: 70 Ohms
On Time - Max: 25 ns
Off Time - Max: 25 ns
Operating Supply Voltage: 2 V to 12 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Series: MC74HC4066A
Factory Pack Quantity: 2500
Supply Current - Max: 4 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2 V
Switch Voltage - Max: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,567
WBDUAL Development Boards & Kits - ARM 295
LMZ34002RKGT Non-Isolated DC/DC Converters 1,118
PESD0402-140 ESD Suppressors 177,561
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 450,424
IRS20957STRPBF Audio Amplifiers 1,395
KLDX-PA-0202-A-LT DC Power Connectors 3,215
KLDX-PA-0202-B-LT DC Power Connectors 1,718
BCP52-16,115 Bipolar Transistors - BJT 15,173
Real Time Availability
Stock:
4,435 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.361
  100: $0.202
  1,000: $0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.13
  10,000: $0.122
  25,000: $0.112
  50,000: $0.108
  100,000: $0.103
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692