|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4066ADG
Manufacturer Part #:

MC74HC4066ADG

Manufacturer:

Description:
Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Multiplexers/Demultiplexers
Number of Channels: 4 Channel
Switch Configuration: 4 x 1:1
On Resistance - Max: 70 Ohms
On Time - Max: 25 ns
Off Time - Max: 25 ns
Operating Supply Voltage: 2 V to 12 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Series: MC74HC4066A
Factory Pack Quantity: 55
Supply Current - Max: 4 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2 V
Switch Voltage - Max: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4728-E/UN Digital to Analog Converters - DAC 9,408
64128M FC BW-3 LCD Graphic Display Modules & Accessories 724
MCP3221A5T-I/OT Analog to Digital Converters - ADC 5,702
UA78M33CDCY Linear Voltage Regulators 6,691
TLE7259-2GE LIN Transceivers 4,016
IL300-F-X007 High Linearity Optocouplers 602
FM24C64B-G F-RAM 2,521
L7805ABV Linear Voltage Regulators 5,407
MC14504BDG Translation - Voltage Levels 1,959
LM809M3-4.63/NOPB Supervisory Circuits 2,923
Real Time Availability
Stock:
3,407 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.361
  100: $0.202
  1,000: $0.151
  2,500: $0.13
  10,000: $0.122
  25,000: $0.112
  50,000: $0.108
  100,000: $0.103

To add to a project, please Log In.


147914401 197847692