|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4053ADTG
Manufacturer Part #:

MC74HC4053ADTG

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 120 MHz
Number of Channels: 3 Channel
On Resistance - Max: 190 Ohms
On Time - Max: 245 ns
Off Time - Max: 160 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 450 mW
Propagation Delay Time: 40 ns
Series: MC74HC4053A
Factory Pack Quantity: 96
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188D71A106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,538
BAL-NRF01D3 Signal Conditioning 26,135
73412-0110 RF Connectors / Coaxial Connectors 39,205
8-188275-0 Board to Board & Mezzanine Connectors 4,671
8-215083-0 Headers & Wire Housings 1,839
TPS3828-33QDBVRQ1 Supervisory Circuits 2,274
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,174
CRCW0603100KFKEA Thick Film Resistors - SMD 502,615
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
CRCW06034K70FKEA Thick Film Resistors - SMD 571,241
Real Time Availability
Stock:
5,551 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.361
  100: $0.202
  1,000: $0.151
  2,500: $0.13
  10,000: $0.122
  25,000: $0.112
  50,000: $0.108
  100,000: $0.103

To add to a project, please Log In.


147914401 197847692