|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4053ADG
Manufacturer Part #:

MC74HC4053ADG

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 120 MHz
Number of Channels: 3 Channel
On Resistance - Max: 190 Ohms
On Time - Max: 245 ns
Off Time - Max: 160 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC74HC4053A
Factory Pack Quantity: 48
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M24M02-DRMN6TP EEPROM 5,945
MAX6369KA+T Supervisory Circuits 6,173
PIC16F887-I/PT 8-bit Microcontrollers - MCU 3,836
AD7705BRUZ Analog to Digital Converters - ADC 1,172
AD8342ACPZ-REEL7 RF Mixer 1,367
OP2177ARZ Precision Amplifiers 2,899
MAX5541CSA+ Digital to Analog Converters - DAC 1,197
MAX6225ACSA+ Voltage References 1,738
S29AL016J70TFI010 Flash Memory 16,252
MC74HC132ADG Logic Gates 4,830
Real Time Availability
Stock:
950 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  10: $0.463
  100: $0.291
  1,000: $0.225
  2,500: $0.192
  10,000: $0.179
  25,000: $0.169
  50,000: $0.165
  100,000: Quote

To add to a project, please Log In.


197847692 147914401