|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4052ADWR2G
Manufacturer Part #:

MC74HC4052ADWR2G

Manufacturer:

Description:
Multiplexer Switch ICs LOG CMOS MLTIPLXR DUAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 95 MHz
Number of Channels: 2 Channel
On Resistance - Max: 190 Ohms
On Time - Max: 245 ns
Off Time - Max: 160 ns
Operating Supply Voltage: 2 V to 12 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Wide
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 75 ns
Series: MC74HC4052A
Factory Pack Quantity: 1000
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,630
NDT452AP MOSFET 21,712
DLW5BSN302SQ2L Common Mode Filters / Chokes 3,927
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,802,684
IRF7351TRPBF MOSFET 19,882
RK73H2BTTD1001F Thick Film Resistors - SMD 2,920,331
LIS3DSH Accelerometers 2,325
52018-4446 Modular Connectors / Ethernet Connectors 1,830
MAX3221CAE+ RS-232 Interface IC 3,242
Real Time Availability
Stock:
5,410 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.248
  2,000: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401