|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4052ADTG
Manufacturer Part #:

MC74HC4052ADTG

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 95 MHz
Number of Channels: 2 Channel
On Resistance - Max: 190 Ohms
On Time - Max: 245 ns
Off Time - Max: 160 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 450 mW
Propagation Delay Time: 40 ns
Series: MC74HC4052A
Factory Pack Quantity: 96
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734035-2 USB Connectors 7,682
HSMS-2822-TR1G Schottky Diodes & Rectifiers 8,958
CRCW0603100KFKEA Thick Film Resistors - SMD 502,615
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
LPC1751FBD80,551 ARM Microcontrollers - MCU 445
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 422,552
NR6045T470M Fixed Inductors 18,496
ZLDO1117K33TC LDO Voltage Regulators 4,193
MCT06030Z0000ZP500 Thin Film Resistors - SMD 40,736
TLV274CPWR Operational Amplifiers - Op Amps 2,643
Real Time Availability
Stock:
2,418 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  10: $0.463
  100: $0.291
  1,000: $0.225
  2,500: $0.192
  10,000: $0.179
  25,000: $0.169
  50,000: $0.165
  100,000: Quote

To add to a project, please Log In.


197847692 147914401