|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4052ADG
Manufacturer Part #:

MC74HC4052ADG

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 95 MHz
Number of Channels: 2 Channel
On Resistance - Max: 190 Ohms
On Time - Max: 245 ns
Off Time - Max: 160 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC74HC4052A
Factory Pack Quantity: 48
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 16,358
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 4,955
RTN150 LED Mounting Hardware 280,151
FDV301N MOSFET 309,233
AT27C256R-70JU EPROM 9,272
NYS230 Phone Connectors 12,157
L7805CD2T-TR Linear Voltage Regulators 19,380
M95160-WMN6TP EEPROM 4,952
BAV99 Diodes - General Purpose, Power, Switching 127,265
MC74HC4051ADG Multiplexer Switch ICs 3,335
Real Time Availability
Stock:
626 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.361
  100: $0.202
  1,000: $0.151
  2,500: $0.13
  10,000: $0.122
  25,000: $0.112
  50,000: $0.108
  100,000: $0.103

To add to a project, please Log In.


147914401 197847692