|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4051ADWG
Manufacturer Part #:

MC74HC4051ADWG

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 80 MHz
Number of Channels: 1 Channel
On Resistance - Max: 190 Ohms
On Time - Max: 245 ns
Off Time - Max: 160 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Wide
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC74HC4051A
Factory Pack Quantity: 47
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IR3846MTRPBF Voltage Regulators - Switching Regulators 7,269
SP-240-24 Switching Power Supplies 331
FQS4901TF MOSFET 5,014
NC7S14M5X Inverters 30,704
ZXGD3103N8TC Gate Drivers 3,683
AT27C256R-45PU EPROM 4,499
1-206763-4 Headers & Wire Housings 134
0451.500MRL Surface Mount Fuses 6,571
0402YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,064
ICE3AS03LJG AC/DC Converters 2,239
Real Time Availability
Stock:
1,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote

To add to a project, please Log In.


197847692 147914401