|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4051ADTR2G
Manufacturer Part #:

MC74HC4051ADTR2G

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 80 MHz
Number of Channels: 1 Channel
On Resistance - Max: 190 Ohms
On Time - Max: 245 ns
Off Time - Max: 160 ns
Operating Supply Voltage: 2 V to 12 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 450 mW
Propagation Delay Time: 75 ns
Series: MC74HC4051A
Factory Pack Quantity: 2500
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSP452 Power Switch ICs - Power Distribution 12,442
SI7460DP-T1-GE3 MOSFET 9,585
SI7461DP-T1-GE3 MOSFET 11,993
94HAB08T Coded Rotary Switches 5,695
LM2733YMF/NOPB Voltage Regulators - Switching Regulators 5,124
SST25VF064C-80-4I-Q2AE Flash Memory 2,379
IS61WV25616BLL-10TLI SRAM 567
NC7SB3157P6X Analog Switch ICs 50,744
NC7WZ14P6X Inverters 23,519
CRCW080510K0FKTA Thick Film Resistors - SMD 64,432
Real Time Availability
Stock:
1,090 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.361
  100: $0.202
  1,000: $0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.13
  10,000: $0.122
  25,000: $0.112
  50,000: $0.108
  100,000: $0.103
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692