|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4051ADTG
Manufacturer Part #:

MC74HC4051ADTG

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 80 MHz
Number of Channels: 1 Channel
On Resistance - Max: 190 Ohms
On Time - Max: 245 ns
Off Time - Max: 160 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 450 mW
Propagation Delay Time: 40 ns
Series: MC74HC4051A
Factory Pack Quantity: 96
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 4,854
FT230XS-R USB Interface IC 40,191
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
PIC18F6520-I/PT 8-bit Microcontrollers - MCU 2,094
AD8606ARMZ-REEL Precision Amplifiers 11,668
TEMD5010X01 Photodiodes 36,690
BTS6133D Power Switch ICs - Power Distribution 8,782
TSV992IST Operational Amplifiers - Op Amps 27,950
MCP1802T-3302I/OT LDO Voltage Regulators 23,266
MCP3425A0T-E/CH Analog to Digital Converters - ADC 4,490
Real Time Availability
Stock:
436 Can Ship Immediately

On Order: 4128 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.361
  100: $0.202
  1,000: $0.151
  2,500: $0.13
  10,000: $0.122
  25,000: $0.112
  50,000: $0.108
  100,000: $0.103

To add to a project, please Log In.


147914401 197847692