|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC4051ADG
Manufacturer Part #:

MC74HC4051ADG

Manufacturer:

Description:
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 80 MHz
Number of Channels: 1 Channel
On Resistance - Max: 190 Ohms
On Time - Max: 245 ns
Off Time - Max: 160 ns
Operating Supply Voltage: 2 V to 6 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 40 ns
Series: MC74HC4051A
Factory Pack Quantity: 48
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 349,244
PCA9622DR,118 LED Lighting Drivers 4,181
PRTR5V0U2X,215 ESD Suppressors 28,370
S25FL216K0PMFI041 Flash Memory 7,880
SMCJ18CA TVS Diodes - Transient Voltage Suppressors 4,917
24LC32AFT-I/OT EEPROM 2,697
CD74HC4067M96 Multiplexer Switch ICs 2,677
IRLML9301TRPBF MOSFET 10,063
RK73H2ATTD1000F Thick Film Resistors - SMD 426,379
CRCW08054K70FKEA Thick Film Resistors - SMD 167,945
Real Time Availability
Stock:
3,335 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.361
  100: $0.202
  1,000: $0.151
  2,500: $0.13
  10,000: $0.122
  25,000: $0.112
  50,000: $0.108
  100,000: $0.103

To add to a project, please Log In.


197847692 147914401