|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC374ADWG
Manufacturer Part #:

MC74HC374ADWG

Manufacturer:

Description:
Flip Flops 2-6V CMOS Octal D-Type
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 125 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Minimum Operating Temperature: - 55 C
Number of Input Lines: 3
Number of Output Lines: 3
Series: MC74HC374A
Factory Pack Quantity: 38
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4610X-101-472LF Resistor Networks & Arrays 10,833
ELK-EA333FA EMI Filter Beads, Chips & Arrays 18,563
555-28027 Board Mount Motion & Position Sensors 427
MM74HC132M Logic Gates 4,194
4605X-101-102LF Resistor Networks & Arrays 1,902
MC74HC165ADR2G Counter Shift Registers 6,604
923690-14 Test Clips 12
FN405-3-02 Power Line Filters 44
UHE1J221MPD Aluminum Electrolytic Capacitors - Leaded 1,078
UHE1J681MHD Aluminum Electrolytic Capacitors - Leaded 604
Real Time Availability
Stock:
1,247 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401