|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC374ADTR2G
Manufacturer Part #:

MC74HC374ADTR2G

Manufacturer:

Description:
Flip Flops 2-6V CMOS Octal D-Type
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 125 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Input Lines: 3
Number of Output Lines: 3
Series: MC74HC374A
Factory Pack Quantity: 2500
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74HC14DR Inverters 24,910
BC847C,215 Bipolar Transistors - BJT 207,333
DAC0800LCMX/NOPB Digital to Analog Converters - DAC 3,223
SN74HC541DWR Buffers & Line Drivers 4,217
MC74HC244ADTR2G Buffers & Line Drivers 7,550
TIP41C Bipolar Transistors - BJT 3,361
CD74HC154M96 Encoders, Decoders, Multiplexers & Demultiplexers 3,261
CD74HC423M Monostable Multivibrator 2,545
LF353D Operational Amplifiers - Op Amps 2,103
SN74HC74QDRG4Q1 Flip Flops 2,658
Real Time Availability
Stock:
7,140 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692