|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC365ADR2G
Manufacturer Part #:

MC74HC365ADR2G

Manufacturer:

Description:
Buffers & Line Drivers IC BUFF/DVR TRI-ST HEX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 6 Input
Number of Output Lines: 6 Output
Polarity: Non-Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Brand: ON Semiconductor
High Level Output Current: - 7.8 mA
Logic Family: 74HC
Logic Type: 3-State Noninverting Buffer
Low Level Output Current: 7.8 mA
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 6
Output Type: 3-State
Propagation Delay Time: 20 ns
Series: MC74HC365A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61H475KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,945
ATMEGA328-PU 8-bit Microcontrollers - MCU 13,218
ENW-89837A3KF Bluetooth / 802.15.1 Modules 3,314
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
LS013B7DH03 TFT Displays & Accessories 2,095
LIS3DHTR Accelerometers 12,958
STM32F103RCT6 ARM Microcontrollers - MCU 2,272
ATMEGA16U2-AU 8-bit Microcontrollers - MCU 4,798
XF2M-1015-1A FFC & FPC Connectors 11,545
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 51,257
Real Time Availability
Stock:
1,983 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.272
  100: $0.152
  1,000: $0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.098
  10,000: $0.092
  25,000: $0.084
  50,000: $0.081
  100,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692