|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC365ADG
Manufacturer Part #:

MC74HC365ADG

Manufacturer:

Description:
Buffers & Line Drivers IC BUFF/DVR TRI-ST HEX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 6 Input
Number of Output Lines: 6 Output
Polarity: Non-Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Brand: ON Semiconductor
High Level Output Current: - 7.8 mA
Logic Family: 74HC
Logic Type: 3-State Noninverting Buffer
Low Level Output Current: 7.8 mA
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 6
Output Type: 3-State
Propagation Delay Time: 20 ns
Series: MC74HC365A
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 292,028
ATMEGA8L-8AU 8-bit Microcontrollers - MCU 6,033
MAX13432EESD+ RS-485 Interface IC 3,456
SJ-5306 CLEAR Mounting Hardware 196,464
22-23-2021 Headers & Wire Housings 92,992
ATMEGA8L-8PU 8-bit Microcontrollers - MCU 1,378
TXB0104DR Translation - Voltage Levels 6,710
AP7361-33FGE-7 LDO Voltage Regulators 9,908
3314G-1-502E Trimmer Resistors - SMD 1,887
ECA-1HM471 Aluminum Electrolytic Capacitors - Leaded 8,855
Real Time Availability
Stock:
486 Can Ship Immediately

On Order: 5472 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  10: $0.272
  100: $0.152
  1,000: $0.114
  2,500: $0.098
  10,000: $0.092
  25,000: $0.084
  50,000: $0.081
  100,000: $0.078

To add to a project, please Log In.


147914401 197847692