|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC32ADG
Manufacturer Part #:

MC74HC32ADG

Manufacturer:

Description:
Logic Gates 2-6V Quad OR
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: OR
Logic Family: 74HC
Number of Gates: 4 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 75 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Minimum Operating Temperature: - 55 C
Series: MC74HC32A
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X7R1V106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,384
151-201-RC Circuit Board Hardware - PCB 140,354
L298N Motor / Motion / Ignition Controllers & Drivers 1,856
22-23-2021 Headers & Wire Housings 92,992
1-1761607-1 Headers & Wire Housings 533
640445-3 Headers & Wire Housings 48,004
MC74HC14ADG Inverters 6,376
SN74HC08D Logic Gates 4,056
CRCW120610K0JNEA Thick Film Resistors - SMD 75,482
MC74HC08ADG Logic Gates 7,502
Real Time Availability
Stock:
2,812 Can Ship Immediately

On Order: 6710 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065

To add to a project, please Log In.


This product is also available in:
147914401 197847692