|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC30ADTR2G
Manufacturer Part #:

MC74HC30ADTR2G

Manufacturer:

Description:
Logic Gates IC 8-IN NAND GATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: NAND
Number of Gates: 1 Gate
Propagation Delay Time: 265 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Output Current: +/- 25 mA
Series: MC74HC30A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLE6250G V33 CAN Interface IC 33,135
87832-1420 Headers & Wire Housings 14,619
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 32,768
DS90UB914QSQE/NOPB Display Interface IC 1,290
ECH-U1H104JX9 Film Capacitors 9,729
IHLP2020BZER1R0M11 Fixed Inductors 2,816
IHLP2525CZER6R8M11 Fixed Inductors 3,405
WSL2512R0200FEA Current Sense Resistors - SMD 15,294
BC847C,215 Bipolar Transistors - BJT 207,333
GCM21BR71E225KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,116
Real Time Availability
Stock:
4,788 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401