|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC273ADWR2G
Manufacturer Part #:

MC74HC273ADWR2G

Manufacturer:

Description:
Flip Flops 2-6V CMOS Octal D-Type
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 145 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Input Lines: 8
Number of Output Lines: 8
Series: MC74HC273A
Factory Pack Quantity: 1000
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA82C251T/YM,118 Network Controller & Processor ICs 15,448
LM2674M-ADJ/NOPB Voltage Regulators - Switching Regulators 5,458
ZXM61N02FTA MOSFET 8,252
SS14 Schottky Diodes & Rectifiers 46,292
MC74HC573ADWR2G Latches 4,166
9-215079-0 Board to Board & Mezzanine Connectors 755
IRLML5103TRPBF MOSFET 15,724
BTS724G Power Switch ICs - Power Distribution 36
0251005.MXL Fuses with Leads (Through Hole) 1,120
0251015.MXL Fuses with Leads (Through Hole) 473
Real Time Availability
Stock:
4,031 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.248
  2,000: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692