|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC273ADWG
Manufacturer Part #:

MC74HC273ADWG

Manufacturer:

Description:
Flip Flops 2-6V CMOS Octal D-Type
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 145 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Minimum Operating Temperature: - 55 C
Number of Input Lines: 8
Number of Output Lines: 8
Series: MC74HC273A
Factory Pack Quantity: 38
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 3,077
W65C22S6TPLG-14 I/O Controller Interface IC 3,004
0251001.MXL Fuses with Leads (Through Hole) 24,356
MAX532BCWE+ Digital to Analog Converters - DAC 667
PCA82C251T/YM,118 Network Controller & Processor ICs 15,448
0217005.HXP Cartridge Fuses 4,097
CY2309CSXI-1H Clock Buffer 239
SN74HC08D Logic Gates 4,056
MC74HC132ADG Logic Gates 4,830
MC74HC138ADTR2G Encoders, Decoders, Multiplexers & Demultiplexers 1,952
Real Time Availability
Stock:
1,768 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401