|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC273ADTR2G
Manufacturer Part #:

MC74HC273ADTR2G

Manufacturer:

Description:
Flip Flops 2-6V CMOS Octal D-Type
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 145 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Input Lines: 8
Number of Output Lines: 8
Series: MC74HC273A
Factory Pack Quantity: 2500
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NTF3055L108T1G MOSFET 89,107
AT27C040-90PU EPROM 2,341
AT27C512R-45PU EPROM 5,221
MAX232ACSE+ RS-232 Interface IC 3,270
AT42QT1060-MMU Capacitive Touch Sensors 3,397
AD558JNZ Digital to Analog Converters - DAC 31
SN74HC04ANSR Inverters 3,133
SN74HC74PWR Flip Flops 2,827
C0603C271K5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,424
PE-0603CD100JTT Fixed Inductors 1,508
Real Time Availability
Stock:
5,396 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401