|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC273ADTG
Manufacturer Part #:

MC74HC273ADTG

Manufacturer:

Description:
Flip Flops 2-6V CMOS Octal D-Type
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 145 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 55 C
Number of Input Lines: 8
Number of Output Lines: 8
Series: MC74HC273A
Factory Pack Quantity: 75
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
101050-003 Contact Probes 42,447
26-61-4030 Headers & Wire Housings 6,043
1-1563759-1 Automotive Connectors 1,269
5-747904-5 D-Sub Standard Connectors 2,379
AD627ANZ Instrumentation Amplifiers 418
TPS62110MRSAREP Voltage Regulators - Switching Regulators 266
MAX16910CASA8+ Linear Voltage Regulators 6,547
MAX232ACWE+ RS-232 Interface IC 819
MAX6066AEUR+T Voltage References 502
211CC3S2160 Automotive Connectors 80,900
Real Time Availability
Stock:
1,750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106

To add to a project, please Log In.


This product is also available in:
147914401 197847692