|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC251ADTR2G
Manufacturer Part #:

MC74HC251ADTR2G

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 4 CH. EMI FILTER 3ST 8INPUT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Multiplexers
Logic Family: MC74HC
Number of Input Lines: 8 Input
Number of Output Lines: 2 Output
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Power Dissipation: 500 mW
Series: MC74HC251A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,191
MAX3232ECDR RS-232 Interface IC 3,513
MAX487CSA+ RS-422/RS-485 Interface IC 2,878
PCF8574AT/3,518 Interface - I/O Expanders 6,952
42410-8312 Modular Connectors / Ethernet Connectors 3,379
MINISMDC014F-2 Resettable Fuses - PPTC 36,620
DS1307Z+ Real Time Clock 4,495
PCF8575TS/1,118 Interface - I/O Expanders 1,997
SN74LV138ADR Encoders, Decoders, Multiplexers & Demultiplexers 8,024
RJHSE-5385 Modular Connectors / Ethernet Connectors 977
Real Time Availability
Stock:
1,206 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692