|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC251ADR2G
Manufacturer Part #:

MC74HC251ADR2G

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 3ST 8INPUT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Multiplexers
Logic Family: MC74HC
Number of Input Lines: 8 Input
Number of Output Lines: 2 Output
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Power Dissipation: 500 mW
Series: MC74HC251A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 9,281
C8051F580-IQ 8-bit Microcontrollers - MCU 5,133
AD7841BSZ Digital to Analog Converters - DAC 257
MAX13432EESD+ RS-485 Interface IC 3,456
LM2596SX-ADJ/NOPB Voltage Regulators - Switching Regulators 2,565
1-826629-0 Headers & Wire Housings 3,135
5-535541-8 Headers & Wire Housings 1,404
SN65LVDS84AQDGGR Bus Transmitters 1,656
SN74LVC1T45DBVR Translation - Voltage Levels 31,972
TL052IDR Operational Amplifiers - Op Amps 4,346
Real Time Availability
Stock:
4,092 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401