|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC251ADG
Manufacturer Part #:

MC74HC251ADG

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 3ST 8INPUT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Multiplexers
Logic Family: MC74HC
Number of Input Lines: 8 Input
Number of Output Lines: 2 Output
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Power Dissipation: 500 mW
Series: MC74HC251A
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN171XVS-I/RM WiFi / 802.11 Modules 601
EA DIPS082-HNLED LCD Character Display Modules & Accessories 2,133
MAX810SEUR+T Supervisory Circuits 1,734
B82477G4104M Fixed Inductors 4,355
3413.0328.22 Surface Mount Fuses 4,934
P2300SALRP Sidacs 1,839
50SVPF68M Aluminum Organic Polymer Capacitors 828
GRM1555C1H221JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 226,302
0826-1A1T-23-F Modular Connectors / Ethernet Connectors 186
RK73H1ETTP10R0F Thick Film Resistors - SMD 365,403
Real Time Availability
Stock:
1,682 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106

To add to a project, please Log In.


197847692 147914401