|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC244ADWR2G
Manufacturer Part #:

MC74HC244ADWR2G

Manufacturer:

Description:
Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Reel
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 96 ns at 2 V, 50 ns at 3 V, 18 ns at 4.5 V, 15 ns at 6 V
Series: MC74HC244A
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS2512-FW-3R30ELF Thick Film Resistors - SMD 3,498
CRS2512-JW-4R7ELF Thick Film Resistors - SMD 3,888
CRS2512-JX-100ELF Thick Film Resistors - SMD 3,868
ATMEGA328-AU 8-bit Microcontrollers - MCU 17,511
1376109-1 Automotive Connectors 146,463
ADE7758ARWZRL Data Acquisition ADCs/DACs - Specialized 1,833
BSP752R Power Switch ICs - Power Distribution 35,826
ZX80-B-5SA USB Connectors 25,682
105017-0001 USB Connectors 19,385
69176-008LF Headers & Wire Housings 82
Real Time Availability
Stock:
6,941 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.248
  2,000: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401