|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC244ADWG
Manufacturer Part #:

MC74HC244ADWG

Manufacturer:

Description:
Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 96 ns at 2 V, 50 ns at 3 V, 18 ns at 4.5 V, 15 ns at 6 V
Series: MC74HC244A
Factory Pack Quantity: 38
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 3,329
PIC18F6622-I/PT 8-bit Microcontrollers - MCU 2,996
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 5,842
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,884
SN75175DR RS-422/RS-485 Interface IC 3,072
MC74HC273ADWR2G Flip Flops 4,031
SN74HC11D Logic Gates 1,271
SN75451BD Buffers & Line Drivers 1,049
MC74HC08ADG Logic Gates 7,502
MC74HC174ADG Flip Flops 1,223
Real Time Availability
Stock:
1,430 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 1430 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote

To add to a project, please Log In.


197847692 147914401