|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC244ADTG
Manufacturer Part #:

MC74HC244ADTG

Manufacturer:

Description:
Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Maximum Power Dissipation: 450 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 96 ns at 2 V, 50 ns at 3 V, 18 ns at 4.5 V, 15 ns at 6 V
Series: MC74HC244A
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,235
MAX13443EASA+ RS-485 Interface IC 3,801
MCP2515-I/ST Network Controller & Processor ICs 8,737
LP38798SD-ADJ/NOPB LDO Voltage Regulators 8,326
TPS71533DCKR LDO Voltage Regulators 24,971
MAX6025AEUR+T Voltage References 2,417
MAX6576ZUT+T Board Mount Temperature Sensors 6,610
LMX2541SQ3740E/NOPB Phase Locked Loops - PLL 883
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 14,983
LD1117S33TR LDO Voltage Regulators 18,256
Real Time Availability
Stock:
1,538 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
  2,500: $0.134
  10,000: $0.125
  25,000: $0.115
  50,000: $0.11
  100,000: $0.106

To add to a project, please Log In.


147914401 197847692