|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC240ADWR2G
Manufacturer Part #:

MC74HC240ADWR2G

Manufacturer:

Description:
Buffers & Line Drivers 2-6V Octal 3-State Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Polarity: Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Reel
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 80 ns at 2 V, 40 ns at 3 V, 16 ns at 4.5 V, 14 ns at 6 V
Series: MC74HC240A
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2E-S-DC24V Low Signal Relays - PCB 2,241
ILQ74-X009 Transistor Output Optocouplers 1,041
1SMA15AT3G TVS Diodes - Transient Voltage Suppressors 18,220
SN74HC164DR Counter Shift Registers 7,479
SN74LS123DR Monostable Multivibrator 3,240
BD438STU Bipolar Transistors - BJT 2,799
MF-R025 Resettable Fuses - PPTC 2,121
SMM02040C3903FB300 MELF Resistors 6,221
SMM02040C7502FB300 MELF Resistors 5,674
VJ1206A220JXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,207
Real Time Availability
Stock:
2,750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.248
  2,000: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692