|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC240ADWG
Manufacturer Part #:

MC74HC240ADWG

Manufacturer:

Description:
Buffers & Line Drivers 2-6V Octal 3-State Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Polarity: Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 80 ns at 2 V, 40 ns at 3 V, 16 ns at 4.5 V, 14 ns at 6 V
Series: MC74HC240A
Factory Pack Quantity: 38
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HCPL-7800A-300E Optically Isolated Amplifiers 1,179
LCMXO2-1200HC-4TG144I FPGA - Field Programmable Gate Array 1,407
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 363,276
LD1085D2T-R LDO Voltage Regulators 4,554
STM706M6F Supervisory Circuits 2,365
TSM109AIDT Analog Comparators 4,217
1.5SMC300A TVS Diodes - Transient Voltage Suppressors 4,410
TAJB475M016RNJ Tantalum Capacitors - Solid SMD 23,166
AD820ARZ Precision Amplifiers 1,841
ADCMP341YRJZ-REEL7 Analog Comparators 907
Real Time Availability
Stock:
1,541 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
  2,500: $0.21
  10,000: $0.202
  25,000: $0.194
  50,000: $0.191
  100,000: Quote

To add to a project, please Log In.


197847692 147914401