|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC240ADTR2G
Manufacturer Part #:

MC74HC240ADTR2G

Manufacturer:

Description:
Buffers & Line Drivers 2-6V Octal 3-State Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Polarity: Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Maximum Power Dissipation: 450 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 80 ns at 2 V, 40 ns at 3 V, 16 ns at 4.5 V, 14 ns at 6 V
Series: MC74HC240A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,930
87779-1001 I/O Connectors 5,127
MOCD207M Transistor Output Optocouplers 12,587
51281-1094 FFC & FPC Connectors 4,470
87833-0832 Headers & Wire Housings 6,751
FBMJ3216HS800-T EMI Filter Beads, Chips & Arrays 91,264
MC14071BDTG Logic Gates 2,624
MC74VHC1G32DFT1G Logic Gates 10,106
MC74VHC86DTR2G Logic Gates 2,158
SML4734-E3/61 Zener Diodes 1,004
Real Time Availability
Stock:
1,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401