|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC238ADTG
Manufacturer Part #:

MC74HC238ADTG

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers IC DECODER/DEMUX HS 3-8
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Decoders / Demultiplexers
Logic Family: 74HC
Number of Bits: 3 bit
Number of Input Lines: 6 Input
Number of Output Lines: 8 Output
Propagation Delay Time: 19 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Power Dissipation: 450 mW
Series: MC74HC238A
Factory Pack Quantity: 96
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W5100 Ethernet ICs 7,563
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,039
J0011D21BNL Modular Connectors / Ethernet Connectors 1,548
SN74LVC1G14DBVR Inverters 28,101
G3MC-202P-DC5 Solid State Relays - PCB Mount 501
SD12C-01FTG TVS Diode Arrays 5,511
BAT54WS-E3-18 Schottky Diodes & Rectifiers 32,574
10033526-N3212LF USB Connectors 4,610
MH2029-300Y EMI Filter Beads, Chips & Arrays 19,973
NCP1117DT33G LDO Voltage Regulators 1,476
Real Time Availability
Stock:
3,960 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  10: $0.272
  100: $0.152
  1,000: $0.114
  2,500: $0.098
  10,000: $0.092
  25,000: $0.084
  50,000: $0.081
  100,000: $0.078

To add to a project, please Log In.


197847692 147914401