|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC238ADR2G
Manufacturer Part #:

MC74HC238ADR2G

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers IC DECODER/DEMUX HS 3-8
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Decoders / Demultiplexers
Logic Family: 74HC
Number of Bits: 3 bit
Number of Input Lines: 6 Input
Number of Output Lines: 8 Output
Propagation Delay Time: 19 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Power Dissipation: 500 mW
Series: MC74HC238A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-P6WJ153V Thick Film Resistors - SMD 4,658
FT230XS-R USB Interface IC 40,191
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,342
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,799
PX0443 USB Connectors 2,301
ATAVRDRAGON Emulators / Simulators 172
1803604 Pluggable Terminal Blocks 2,124
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,472
PX0441/2M00 USB Cables / IEEE 1394 Cables 1,181
BMA280 Accelerometers 4,398
Real Time Availability
Stock:
7,269 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.272
  100: $0.152
  1,000: $0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.098
  10,000: $0.092
  25,000: $0.084
  50,000: $0.081
  100,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401