|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC20ADTR2G
Manufacturer Part #:

MC74HC20ADTR2G

Manufacturer:

Description:
Logic Gates DUAL 4-INPUT NAND GATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: NAND
Number of Gates: 4 Gate
Propagation Delay Time: 135 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Output Current: +/- 25 mA
Power Dissipation: 450 mW
Series: MC74HC20A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S29GL01GS11TFIV10 Flash Memory 343
74HC21PW,118 Logic Gates 1,381
Real Time Availability
Stock:
7,300 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.285
  100: $0.135
  1,000: $0.104
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.088
  10,000: $0.08
  25,000: $0.075
  50,000: $0.067
  100,000: $0.065
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401