|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC1GU04DTT1G
Manufacturer Part #:

MC74HC1GU04DTT1G

Manufacturer:

Description:
Inverters 2-6V Single CMOS Unbuffered
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: 74HC
Logic Type: CMOS
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin
Packaging: Reel
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Propagation Delay Time: 100 ns, 20 ns, 17 ns
Series: MC74HC1GU04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMZ1608S301ATD25 EMI Filter Beads, Chips & Arrays 7,929
MPZ2012S601ATD25 EMI Filter Beads, Chips & Arrays 13,241
ABS07-32.768KHZ-T Crystals 47,111
53398-0571 Headers & Wire Housings 7,791
BSS138 MOSFET 247,641
53261-0771 Headers & Wire Housings 4,327
53398-0871 Headers & Wire Housings 7,667
MINISMDC150F/16-2 Resettable Fuses - PPTC 733
SRF1260-330M Coupled Inductors 778
UUD0J152MNL1GS Aluminum Electrolytic Capacitors - SMD 235
Real Time Availability
Stock:
6,984 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692