|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC1GU04DFT1G
Manufacturer Part #:

MC74HC1GU04DFT1G

Manufacturer:

Description:
Inverters 2-6V Single CMOS Unbuffered
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: 74HC
Logic Type: CMOS
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Propagation Delay Time: 100 ns, 20 ns, 17 ns
Series: MC74HC1GU04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX999EUK+T Analog Comparators 5,541
RAPC712X DC Power Connectors 18,694
503500-0991 Memory Card Connectors 2,840
DA101C Transformers Audio & Signal 6,071
HSMG-C170 Standard LEDs - SMD 174,767
MAX333AEUP+ Analog Switch ICs 1,380
MAX3378EEUD+ Translation - Voltage Levels 3,493
CRCW08050000Z0EA Thick Film Resistors - SMD 351,039
TLV1549ID Analog to Digital Converters - ADC 70
S29AL016J70BFI010 Flash Memory 1,576
Real Time Availability
Stock:
11,363 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401