|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC1G32DFT1G
Manufacturer Part #:

MC74HC1G32DFT1G

Manufacturer:

Description:
Logic Gates 2-6V Single 2-Input OR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: OR
Logic Family: 74HC
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Propagation Delay Time: 100 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC74HC1G32
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKG57NX5R1H226M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,509
DLW5BTN501SQ2L Common Mode Filters / Chokes 20,323
TXS02612RTWR Interface - I/O Expanders 7,813
LM1117MPX-3.3/NOPB LDO Voltage Regulators 9,018
VJ0603Y103KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,199
GRM155R71C103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 565,621
LMK00105SQE/NOPB Clock Buffer 385
MC74HC1G08DFT1G Logic Gates 5,438
CRCW040221K5FKED Thick Film Resistors - SMD 54,782
RK73H1ETTP1103F Thick Film Resistors - SMD 8,203
Real Time Availability
Stock:
6,877 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692