|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC1G14DTT1G
Manufacturer Part #:

MC74HC1G14DTT1G

Manufacturer:

Description:
Inverters 2-6V Single CMOS Schmitt Input
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: 74HC
Logic Type: CMOS
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin
Packaging: Reel
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Propagation Delay Time: 100 ns, 27 ns, 20 ns, 17 ns
Series: MC74HC1G14
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 14,280
502570-0893 Memory Card Connectors 4,836
12103D226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,032
PCA82C251T/YM,118 Network Controller & Processor ICs 15,448
BAV99 Diodes - General Purpose, Power, Switching 127,265
TUSB2046BVFR USB Interface IC 3,060
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
LM2673SX-ADJ/NOPB Voltage Regulators - Switching Regulators 990
SS14 Schottky Diodes & Rectifiers 46,292
STX-3150-5N Phone Connectors 725
Real Time Availability
Stock:
10,065 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692