|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC1G08DFT1G
Manufacturer Part #:

MC74HC1G08DFT1G

Manufacturer:

Description:
Logic Gates 2-6V Single 2-Input AND
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: AND
Logic Family: 74HC
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Propagation Delay Time: 100 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC74HC1G08
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STWD100NYWY3F Supervisory Circuits 25,666
502790-8091 FFC & FPC Connectors 1,867
52808-3070 FFC & FPC Connectors 1,971
87437-0643 Headers & Wire Housings 10,575
NCP380HSN05AAT1G Power Switch ICs - Power Distribution 11,334
MI0805K601R-10 EMI Filter Beads, Chips & Arrays 261,716
DS26LS32ACMX/NOPB Bus Receivers 2,761
597-3301-507F Standard LEDs - SMD 16,327
ASDMB-25.000MHZ-LY-T Standard Clock Oscillators 1,150
MC74HC1G32DFT1G Logic Gates 6,877
Real Time Availability
Stock:
5,438 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401