|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC1G04DTT1G
Manufacturer Part #:

MC74HC1G04DTT1G

Manufacturer:

Description:
Inverters 2-6V Single CMOS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: 74HC
Logic Type: CMOS
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin
Packaging: Reel
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Minimum Operating Temperature: - 55 C
Propagation Delay Time: 100 ns, 20 ns, 17 ns
Series: MC74HC1G04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5557969-1 Modular Connectors / Ethernet Connectors 8,013
TXB0108PWR Translation - Voltage Levels 11,322
CRCW08051K00FKEA Thick Film Resistors - SMD 533,480
74LVC1G32GW,125 Logic Gates 38,730
CRCW0805100KFKEA Thick Film Resistors - SMD 285,529
280-CR25-10-RC Wirewound Resistors - Through Hole 4,074
44206-0007 Headers & Wire Housings 782
MC74HC1G08DTT1G Logic Gates 7,588
MC74HC365ADTG Buffers & Line Drivers 4,144
17700005004 Hard Metric Connectors 123
Real Time Availability
Stock:
5,084 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401