|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74HC1G04DFT2G
Manufacturer Part #:

MC74HC1G04DFT2G

Manufacturer:

Description:
Inverters 2-6V Single CMOS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: 74HC
Logic Type: CMOS
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Minimum Operating Temperature: - 55 C
Propagation Delay Time: 100 ns, 20 ns, 17 ns
Series: MC74HC1G04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DTC043ZEBTL Bipolar Transistors - Pre-Biased 11,259
SIP32448DNP-T1-GE4 Power Switch ICs - Power Distribution 2,950
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
SHT11 Board Mount Humidity Sensors 1,246
ATMEGA16U2-MU 8-bit Microcontrollers - MCU 10,699
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 2,723
MMA8652FCR1 Accelerometers 30,887
LPS25HBTR Board Mount Pressure Sensors 6,752
TXS0102DCUR Translation - Voltage Levels 27,724
MAX16054AZT+T Supervisory Circuits 5,245
Real Time Availability
Stock:
14,894 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401