Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC74HC04ADG
Manufacturer Part #:

MC74HC04ADG

Manufacturer:

Description: Inverters 2-6V CMOS Hex
Silverlight Page 308, Mouser Enhanced Catalog
PDF Page 308, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 6
Logic Family: 74HC
Logic Type: CMOS
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 75 ns, 30 ns, 15 ns, 13 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Package / Case: SOIC-14
Packaging: Tube
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 6 V
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,803 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  25: $0.215
  100: $0.143
  500: $0.117
  1,000: $0.095
  2,000: $0.085
  5,000: $0.078
  10,000: $0.076

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MAX202ECSE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $4.62
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
HCPL2611
High Speed Optocouplers DIP 8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.47
PCF8583P/F5,112
Real Time Clock CLK/CALENDAR 240X8 RAM
NXP Semiconductors
1: $3.00
ICM7555IPAZ
Timers & Support Products GEN PUR CMOS TIMER 8 IND
Intersil
1: $0.88
776163-1
Automotive Connectors 35P AMPSEAL HDR ASY W/GASKET
TE Connectivity
1: $10.96
VN0106N3-G
MOSFET 60V 3Ohm
Supertex
1: $0.71
MC14015BDG
Counter Shift Registers 3-18V Dual 4-Bit CMOS Stat ...
ON Semiconductor
1: $0.73
MC74HC244ADWG
Buffers & Line Drivers 2-6V Octal 3-State Non-Inve ...
ON Semiconductor
1: $0.67
MC14490DWG
Arithmetic Logic Unit - ALU LOG CMOS 3-18V HEX BOU ...
ON Semiconductor
1: $5.86
MC74HC14ADG
Inverters 2-6V Hex CMOS Schmitt Trigger
ON Semiconductor
1: $0.28
CD4016BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
TCA0372DP1G
Operational Amplifiers - Op Amps 5-40V 1A Output E ...
ON Semiconductor
1: $1.26
TL431ILP
Voltage & Current References Adj Shunt
Texas Instruments
1: $0.58
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
MC74HC138ADG
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $0.34
HEF4013BT,652
Flip Flops DUAL D FLIP FLOP
NXP Semiconductors
1: $0.34

000000001