|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC74ACT241DWG
Manufacturer Part #:

MC74ACT241DWG

Manufacturer:

Description:
Buffers & Line Drivers 5V Octal 3-State
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
High Level Output Current: - 24 mA
Logic Family: ACT
Logic Type: CMOS
Low Level Output Current: 24 mA
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 9 ns at 5 V
Series: MC74ACT241
Factory Pack Quantity: 38
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1721S+ Board Mount Temperature Sensors 1,115
1-1734530-3 D-Sub High Density Connectors 3,010
C0603C103J3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,814
MC9S08AC8CFGE 8-bit Microcontrollers - MCU 1,421
SN74ABT541BDWR Buffers & Line Drivers 1,992
MMB02070C3901FB200 MELF Resistors 2,946
CRCW0603470RFKEA Thick Film Resistors - SMD 113,915
C0603C682J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,476
LM2931D-5.0G LDO Voltage Regulators 2,363
JB15HAP-2H Tactile Switches 46
Real Time Availability
Stock:
1,100 Can Ship Immediately

On Order: 874 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.545
  100: $0.352
  1,000: $0.281
  2,500: $0.237
  10,000: $0.229
  25,000: $0.22
  50,000: $0.216
  100,000: Quote

To add to a project, please Log In.


147914401 197847692