|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC74ACT04DR2G
Manufacturer Part #:

MC74ACT04DR2G

Manufacturer:

Description:
Inverters 5V CMOS Hex
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 6 Circuit
Logic Family: 74ACT
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Series: MC74ACT04
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 109,569
MAX16054AZT+T Supervisory Circuits 13,074
BSH103,215 MOSFET 74,347
MBRS340T3G Schottky Diodes & Rectifiers 38,557
CS82C54-10Z Timers & Support Products 677
FDS5672 MOSFET 3,312
AT27C256R-45JU EPROM 1,535
1981584-1 USB Connectors 1,174
2041119-1 PCI Express / PCI Connectors 7,557
08056C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,123
Real Time Availability
Stock:
2,534 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.382
100:
$0.213
$0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.134
$0.125
$0.114
$0.11
$0.103
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692