|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC34161DMR2G
Manufacturer Part #:

MC34161DMR2G

Manufacturer:

Description:
Supervisory Circuits Universal Voltage Monitor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 2 Input
Threshold Voltage: 1.27 V
Output Type: Open Collector / Drain
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Brand: ON Semiconductor
Battery Backup Switching: No Backup
Supply Voltage - Max: 40 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Minimum Operating Temperature: 0 C
Operating Supply Current: 560 uA
Overvoltage Threshold: Adjustable
Packaging: Reel
Reset Delay Time: Adjustable
Series: MC33161
Factory Pack Quantity: 4000
Supply Voltage - Min: 2 V
Type: Voltage Supervisory
Undervoltage Threshold: Adjustable
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,315
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
BAS70-00-E3-08 Schottky Diodes & Rectifiers 26,523
597-7701-507F Standard LEDs - SMD 1,420
LM393ADT Analog Comparators 6,392
ERJ-3RSJR10V Thick Film Resistors - SMD 11,447
RR0510P-471-D Thin Film Resistors - SMD 55,960
CAY16-272J4LF Resistor Networks & Arrays 6,764
GRM185R60J105KE26D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,796
ERJ-3EKF1651V Thick Film Resistors - SMD 65,256
Real Time Availability
Stock:
953 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.15
  10: $0.924
  100: $0.71
  500: $0.627
  1,000: $0.495
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.439
  8,000: $0.422
  24,000: $0.409
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 157853698 147914401 188492425